PDP SEO Portlet

TS4264CW50 RPG

LDO Regulator Pos 5V 150mA 4-Pin SOT-223 T/R

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: TS4264CW50 RPG
Secondary Manufacturer Part#: TS4264CW50 RPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
5.5 V
5.5 to 45 V
80 °C/W
30 mV
90 mV
0.5@100mA V
15 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 150 °C
150 °C
-40 °C
150
Fixed
5 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.65 mm
5V 150mA LDO Voltage Regulators
Extended Industrial
SOT-223
0.22@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000